Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APBB-085WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T5527
Product Range1250 Series
Your Part Number
437 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.370 |
| 10+ | $7.750 |
| 25+ | $7.310 |
| 50+ | $6.990 |
| 100+ | $6.690 |
| 250+ | $6.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC1250APBB-085WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94T5527
Product Range1250 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range1250 Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC30V
Panel Cutout Height27.3mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C1250APBB-085W is a double-pole single-throw (DPST) Standard Rocker Switch with ON-OFF function and 15x29.5mm bezel. The 1250 series switch has integral terminal barrier and high inrush tolerance.
- Curved profile
- 12.4 x 27.2mm Panel cut-out
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
12.5mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
1250 Series
Contact Current Max
10A
Contact Current DC Max
1A
Panel Cutout Height
27.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
