Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C1553PTNAOCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06WX0604 |
| Product Range | 1550 Series |
| Your Part Number | |
| Technical Datasheet |
714 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.150 |
| 25+ | $4.970 |
| 50+ | $4.850 |
| 100+ | $4.690 |
| 250+ | $4.560 |
| 500+ | $4.330 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C1553PTNAOCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 06WX0604 |
| Product Range | 1550 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | 1550 Series |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 28.3mm |
| Panel Cutout Width | 22.4mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 16A |
| Contact Current DC Max | - |
| Panel Cutout Height | 28.3mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | DPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | 1550 Series |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 22.4mm |
| Switch Terminals | Quick Connect |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
