Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C3950BBAAACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13J8184 |
| Product Range | 3900 Series |
| Your Part Number | |
| Technical Datasheet |
1,987 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
| 5+ | $11.830 |
| 10+ | $11.010 |
| 25+ | $10.430 |
| 50+ | $10.000 |
| 100+ | $9.600 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | C3950BBAAACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 13J8184 |
| Product Range | 3900 Series |
| Technical Datasheet | |
| Switch Operation | Off-On |
| Contact Configuration | DPST |
| Illumination | Non Illuminated |
| Product Range | 3900 Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 16A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | 72V |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The C3950BBAAA is a double-pole single-throw metal Toggle Switch with 6.3 x 0.8mm terminals, On-Off function and nickel-plated actuator. Sealed version supplied complete with gaskets. Panel seal version to IP67.
- Guard option
Applications
Industrial
Technical Specifications
| Switch Operation | Off-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 72V |
| Contact Configuration | DPST |
|---|---|
| Product Range | 3900 Series |
| Contact Current Max | 16A |
| Switch Terminals | Quick Connect, Solder |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
