Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | H8550VBACACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX0657 |
| Product Range | 8500 Series |
| Your Part Number | |
| Technical Datasheet |
5,677 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 10+ | $4.380 |
| 25+ | $4.370 |
| 50+ | $4.360 |
| 100+ | $4.350 |
| 250+ | $2.370 |
| 500+ | $2.210 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARCOLECTRIC / BULGIN LIMITED |
|---|---|
| Manufacturer Part No | H8550VBACACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 06WX0657 |
| Product Range | 8500 Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | DPST-NO |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | 8500 Series |
| Contact Current Max | 15A |
| Contact Current AC Max | 15A |
| Contact Voltage VAC | 250V |
| Contact Voltage AC Nom | 277V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19.8mm |
| Panel Cutout Width | 12.9mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 8500 series from Arcolectric are miniature rocker switches. These are single or double poles, matching indicator rocker switches available in various switch operations.
- Ratings up to 15A at 250VAC
- Illuminated and non illuminated rocker switches
- Industry standard panel cut out
- Bezel size is 21mm x 15mm
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current Max | 15A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Panel Cutout Height | 19.8mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | DPST-NO |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | 8500 Series |
| Contact Current AC Max | 15A |
| Contact Voltage AC Nom | 277V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 12.9mm |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
