Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8550XBAAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.40AH4949
Product Range8500 Series
Your Part Number
625 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.560 |
| 25+ | $3.350 |
| 50+ | $3.200 |
| 100+ | $3.070 |
| 250+ | $2.890 |
| 500+ | $2.760 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoH8550XBAAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.40AH4949
Product Range8500 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8500 Series
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19.3mm
Panel Cutout Width12.9mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H8550XBAAA is a double-pole single-throw (DPST) panel-mount Miniature Pushbutton Switch with ON-OFF function. The 8500 series switch has standard body with terminal barrier.
- 4.8 x 0.8mm Terminal size
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
19.3mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
8500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
12.9mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
