Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAACopy
Newark Part No.83X9823
Product Range2950
Your Part Number
1,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.490 |
| 25+ | $3.250 |
| 50+ | $2.990 |
| 100+ | $2.760 |
| 250+ | $2.600 |
| 500+ | $2.440 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295000NAACopy
Newark Part No.83X9823
Product Range2950
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2950
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
230V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
2950
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
