Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1AM220SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC5081
Product RangeMP0045/1E Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.740 |
| 5+ | $21.030 |
| 10+ | $20.030 |
| 25+ | $18.900 |
| 50+ | $17.480 |
| 100+ | $17.140 |
| 250+ | $16.780 |
| 5000+ | $16.430 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMP0045/1E1AM220SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71AC5081
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP0045/1E1AM220S
1 Product Found
Technical Specifications
Product Range
MP0045/1E Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
