Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI002/TERM/GN
Newark Part No.18C5588
Product RangeMPI002 Series
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.140 |
| 5+ | $47.630 |
| 10+ | $44.110 |
| 25+ | $41.590 |
| 50+ | $39.770 |
| 100+ | $38.020 |
| 250+ | $35.830 |
Price for:Each
Minimum: 1
Multiple: 1
$51.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoMPI002/TERM/GN
Newark Part No.18C5588
Product RangeMPI002 Series
Technical Datasheet
Product RangeMPI002 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Current Max50mA
Contact Voltage VAC-
Operating Force12N
Contact Current DC Max50mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPI002/TERM/GN is a single-pole single-throw (SPST) green rear panel-mount ring illuminated Vandal Resistant Switch with NO contact and OFF-(ON) function. The MPI002 series vandal resistant switch is complemented by a range of 16mm stainless steel switches of robust construction designed for use in applications where space is at a premium. It has single-pole, push to make, tactile (momentary action), screw terminations, stainless steel body and button.
- Copper alloy tags
- Gold-plated contact
- Sealed to IP68
- -30 to 75°C Operating temperature range
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
MPI002 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
50mA
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
19.2mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current Max
50mA
Operating Force
12N
Contact Voltage VDC
24V
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability