Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT22205BAACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0743
Product Range2000 Series
Your Part Number
2,532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $3.490 |
| 25+ | $3.450 |
| 50+ | $3.420 |
| 100+ | $3.390 |
| 250+ | $3.360 |
| 500+ | $2.740 |
| 1000+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT22205BAACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06WX0743
Product Range2000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingPanel Mount
Product Range2000 Series
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T22205BAAC is a 2-position double-pole double-throw (DPDT) panel-mount Vertical Slide Switch with solder terminal and fixing holes. It has 2-way voltage selector.
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
2000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for T22205BAAC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
