Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoX22205CAAKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0748
Product Range2000 Series
Your Part Number
3,030 In Stock
1,180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $6.740 |
| 25+ | $6.260 |
| 50+ | $6.170 |
| 100+ | $2.480 |
| 250+ | $2.340 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoX22205CAAKCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX0748
Product Range2000 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range2000 Series
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2000 series from Arcolectric are slide switches. These are two or three positions, snap in and flange mounting slide switches.
- 2 way voltage selector
- Rated to 10A at 250VAC
- PCB and solder terminals
- Choice of circuits
- Choice of actuators
- UL, CSA approved
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Switch Operation
-
Product Range
2000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for X22205CAAK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
