Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480FQNAACopy
Newark Part No.06WX0553
Product Range0480 Series
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $6.040 |
| 25+ | $5.840 |
| 50+ | $5.630 |
| 100+ | $5.200 |
| 250+ | $4.800 |
| 500+ | $4.340 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480FQNAACopy
Newark Part No.06WX0553
Product Range0480 Series
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColorRed
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating20mA
Product Range0480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Rectangular
Product Range
0480 Series
Lamp Base Type
-
Mounting Hole Dia
-
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
