Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NACCopy
Newark Part No.06WX0695
Product Range1041
Your Part Number
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 5+ | $8.770 |
| 10+ | $8.400 |
| 25+ | $7.810 |
| 50+ | $7.350 |
| 100+ | $6.880 |
| 250+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NACCopy
Newark Part No.06WX0695
Product Range1041
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorTransparent
Mounting Hole Dia6.3mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range1041
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Transparent
Lens Shape
Round with Flat Top
Product Range
1041
Lamp Base Type
Wire Leaded
Mounting Hole Dia
6.3mm
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
