Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000066Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78T1601
Your Part Number
638 In Stock
Need more?
315 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
323 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
Price for:Each
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000066Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.78T1601
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328P
Kit ContentsArduino Uno Board
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000066 Arduino® UNO R3 is the perfect board to get familiar with electronics and coding. This versatile development board is equipped with the well-known ATmega328P and the ATmega 16U2 processor. Typical applications include makers, introductions, and industries.
- ATMega328P processor: AVR CPU at up to 16MHz, 32kB flash, 2kB SRAM, 1kB EEPROM
- Power on reset (POR), brown out detection (BOD)
- 2x 8-bit timer/counter with a dedicated period register and compare channels
- 1x 16-bit timer/counter with a dedicated period register, input capture and compare channels
- 1x USART with fractional baud rate generator and start-of-frame detection
- 1x controller/peripheral Serial Peripheral Interface (SPI)
- 1x dual mode controller/peripheral I2C, 1x analog comparator (AC) with a scalable reference input
- Watchdog timer with separate on-chip oscillator
- Six PWM channels, interrupt and wake-up on pin change
- 2.7-5.5V power, -40°C to 85°C conservative thermal limits for the whole board
Technical Specifications
Silicon Manufacturer
Atmel
Core Architecture
AVR
Silicon Core Number
ATmega328P
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Arduino Uno Board
Technical Docs (3)
Alternatives for A000066
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
