Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00004Copy
Newark Part No.47AC4164
Also Known AsGTIN UPC EAN: 813747020275
Your Part Number
No Longer Available
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00004Copy
Newark Part No.47AC4164
Also Known AsGTIN UPC EAN: 813747020275
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21
Kit ContentsDev Board MKR1000
Product Range-
SVHCTo Be Advised
Product Overview
ARDUINO MKR1000 is a powerful board that combines the functionality of the Zero and the Wi-Fi shield. It is the ideal solution for users to design IoT projects with less experience in networking.
- Based on ATSAMW25 SoC
- Powered by LiPo battery or external 5V power source
- Arduino software (IDE) for code development and programming
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKR1000
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
