Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00023Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 71AC0169 |
| Product Range | Arduino MKR |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.790 |
Price for:Each
Minimum: 1
Multiple: 1
$41.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | ABX00023Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 71AC0169 |
| Product Range | Arduino MKR |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | SAM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | SAMD21 |
| Kit Contents | Development Board MKR WIFI 1010 |
| Product Range | Arduino MKR |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | SAM32 |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Development Board MKR WIFI 1010 |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | SAMD21 |
| Product Range | Arduino MKR |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
