
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
Product Information
Product Overview
Arduino Nano Every with headers is a small, robust and powerful board. It has the same classic Nano footprint loved worldwide. It can be programmed with the easy to use Arduino IDE available offline and online. It is the perfect choice for everyday projects. Based on the ATMega4809 AVR processor, the Arduino Nano Every is flexible to the requirements of your design. It can be used in a breadboard when mounting pin headers or as a SMT directly soldered on a PCB thanks to its castellated pads. An SAMD11 ARM Cortex M0+ processor acts as a high performance USB to serial converter that can be re-programmed by skilled users to expand further the applications of this board. The small footprint and low price, make the Nano Every particularly suited for wearable inventions, low-cost robotics, electronic musical instruments and general use to control smaller parts of a larger projects.
- Arduino’s 5V compatible board in the smallest available form factor (45x18mm)
- Operating voltage is 5V
- VIN (min-MAX) range from 7V to 21V
- 20MHz clock speed
- 48KB CPU flash memory, 6KB SRAM, 256byte EEPROM (ATMega4809)
- UART, SPI, I2C interface
- 8 analogue input pins (ADC 10bit), analogue output pins only through PWM (no DAC)
- Length I 45mm, width is 18mm and weight is 5g (with headers)
Technical Specifications
Microchip
ATmega
-
Nano Every w/Headers Dev Board SAMD21
No SVHC (27-Jun-2024)
8bit
AVR
ATmega4809
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
