Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2897
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00110Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM2897
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4
Kit ContentsModulino Button Board STM32C011F4, I2C Qwiic Cable
For Use WithArduino Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00110 is an Arduino® Modulino® Buttons board. It is powered by an on-board STM32C011F4 microcontroller, features three SPST push buttons and three indicator LEDs. This setup enables both simple digital input reading via I2C and more advanced interfacing or reprogramming options. Ideal for projects that require user interaction, menu navigation, or quick control inputs. It is targeted for makers, beginners and education purpose.
- Three SPST push buttons and three on-board indicator LEDs
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Ideal for user interaction and input within modular IoT or maker projects
- Supply voltage range from 2V to 3.6V
- Power consumption: 2.5mA × 3 + 3.4mA (LEDs + MCU)
- LEDs: 3× indicator LEDs (controlled by MCU)
- Communication I2C (Qwiic), SWD (reprogramming), UART (option)
Contents
Modulino® Buttons, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
ARM
Silicon Core Number
STM32C011F4
For Use With
Arduino Boards
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Modulino Button Board STM32C011F4, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
