
85 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
Product Information
Product Overview
ABX00137 is an Arduino® Nano Matter board. This board integrates the high-performance MGM240S microcontroller from Silicon Labs and directly brings the advanced Matter standard for Internet of Things (IoT) connectivity to hobbyists and professionals. The Nano Matter's compact and sturdy build, measuring 18mm x 45mm, is perfect for projects that demand energy efficiency and diverse connectivity options, such as Bluetooth® Low Energy and OpenThread. Embrace the simplicity and versatility of the Nano Matter to effortlessly interface with any Matter® compatible devices and leverage the Arduino ecosystem's wide range of peripherals and inputs/outputs to enhance your device connectivity and project capabilities. It is targeted for Internet of Things, home automation, professional automation, environmental monitoring, and climate control.
- 78MHz, 32bit Arm® Cortex®-M33 core (MGM240SD22VNA) MCU
- 1536kB flash and 256kB RAM internal memory
- Connectivity: 802.15.4 Thread, Bluetooth® Low Energy 5.3, and Bluetooth® Mesh
- Security: Secure Vault® from Silicon Labs and USB connectivity: USB-C® port for power and data
- Analog peripherals: 12bit ADC (x20), up to 12bit DAC (x4)
- Peripherals: 22x (GPIO), 2x (UART, I2C, SPI), PWM (x22) with max of 5 simultaneously operational chs
- Debugging JTAG/SWD debug port (accessible through the board's test pads)
- Nano Matter comes with headers pre-installed for easy prototyping
Technical Specifications
Silicon Laboratories
ARM
MGM240SD22VNA
Arduino Development Boards
MGM240
Cortex-M33F
Nano Matter Board MGM240SD22VNA
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
