Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoASX00010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99AC3826
Your Part Number
69 In Stock
Need more?
63 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.280 |
Price for:Each
Minimum: 1
Multiple: 1
$58.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00010Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.99AC3826
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR RGB Shield
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00010 is an Arduino MKR RGB Shield. You can write messages and add graphics to your MKR project with this 84 LED matrix shield. The LEDs are dense and very bright, with full RGB colors. There is a ready to use library to easily write static/scrolling text, you can use this shield to show values from your board and it is also controllable from the Arduino IoT cloud.
- Ready to use library with easy to follow examples is readily available
- Plug and play, no adaptor or soldering required - simply plug the shield onto a MKR board
- 3.3V operating voltage
- 2.5A maximum current
- SPI interface
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR RGB Shield
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
