Print Page
725 In Stock
1,463 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.390 |
| 25+ | $2.190 |
| 50+ | $2.080 |
| 100+ | $1.930 |
| 250+ | $1.780 |
| 500+ | $1.690 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No20-3518-10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33P9135
Product Range518
Technical Datasheet
No. of Contacts20Contacts
Pitch Spacing2.54mm
Product Range518
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
20Contacts
Product Range
518
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 20-3518-10
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

