Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARM |
|---|---|
| Manufacturer Part No | V2M-MPS2-0318CCopy |
| Newark Part No. | 86Y1343 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,191.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,191.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARM |
|---|---|
| Manufacturer Part No | V2M-MPS2-0318CCopy |
| Newark Part No. | 86Y1343 |
| Technical Datasheet | |
| Silicon Manufacturer | Altera |
| No. of Bits | 32bit |
| Silicon Family Name | Cyclone V |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A9 |
| Silicon Core Number | 5CEBA9F31C8N |
| Kit Contents | Dev board 5CEBA9F31C8N |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Silicon Manufacturer | Altera |
|---|---|
| Silicon Family Name | Cyclone V |
| Core Sub-Architecture | Cortex-A9 |
| Kit Contents | Dev board 5CEBA9F31C8N |
| SVHC | No SVHC (23-Jan-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | 5CEBA9F31C8N |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
