Print Page
LCM3000L-T
POWER SUPPLY, AC-DC, 12V, 250A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM3000L-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ8100
Product RangeLCM3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,361.780 |
| 5+ | $1,322.300 |
| 10+ | $1,282.830 |
| 25+ | $1,197.300 |
| 50+ | $1,138.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,361.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM3000L-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.73AJ8100
Product RangeLCM3000 Series
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max3kW
Output Voltage Nom12V
Output Current Max250A
Output Current Max250A
Product RangeLCM3000 Series
Input Voltage VAC90V AC to 264V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Output Current Max
250A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
250A
Product Range
LCM3000 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate