Print Page
LCM300L-T-4
AC/DC Front End Power Supply, Medical, A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T-4Copy
Newark Part No.52Y1000
Product RangeLCM300 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300L-T-4Copy
Newark Part No.52Y1000
Product RangeLCM300 Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max310W
Output Voltage Nom12V
Output Current Max25A
Output Current Max25A
Product RangeLCM300 Series
Input Voltage VAC90V AC to 264V AC
SVHCLead (17-Jan-2023)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
12V
Output Current Max
25A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
310W
Output Current Max
25A
Product Range
LCM300 Series
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate