Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD07A48-SLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.12P4798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 150+ | $42.580 |
Price for:Each
Minimum: 150
Multiple: 150
$6,387.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoALD07A48-SLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.12P4798
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Input Ratio2:1
Output Power Max35W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Approvals & StandardsUL
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height8.6mm
DC / DC Converter MountingSurface Mount Device
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
7A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
48V
Width
22.86mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
Sixteenth Brick
Output Power Max
35W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
Height
8.6mm
Depth
33.02mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
