Print Page
LPQ202-M
AC/DC Open Frame Power Supply (PSU), Medical, 4 Output, 200W @ 30CFM, 100 W, 90V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPQ202-MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69R7146 |
| Product Range | LPQ200-M Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $153.380 |
| 5+ | $149.070 |
| 10+ | $137.030 |
| 25+ | $133.460 |
| 50+ | $131.500 |
| 100+ | $128.880 |
| 10000+ | $126.240 |
Price for:Each
Minimum: 1
Multiple: 1
$153.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES |
|---|---|
| Manufacturer Part No | LPQ202-MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69R7146 |
| Product Range | LPQ200-M Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| Output Power Max | 100W |
| No. of Outputs | 4 Output |
| Power Rating (Convection Cooling) | 100W |
| Power Rating (Forced Cooling) | 200W @ 30CFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 13A |
| Output Voltage - Output 2 | 12V |
| Output Current - Output 2 | 5A |
| Output Voltage - Output 3 | 24V |
| Input Voltage AC Min | 90V |
| Output Current - Output 3 | 1.5A |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | -12V |
| Output Current - Output 4 | 2A |
| Product Range | LPQ200-M Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The LPQ202-M is a 4-output 200W open-frame AC/DC Power Supply with adjustable and fixed output voltage. It offers short circuit protection on all outputs. V1, V2 and V3 overload protected at 110 to 160%. V4 is 150 to 250% above rating and 84% typical at full load efficiency.
- Active power factor correction
- Less than 1U high
- Remote sense
- Power fail
- Built-in Class B EMI filter
- Overvoltage protection
- Overload protection
- 3 x 5" Footprint
Applications
Power Management, Industrial, Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| No. of Outputs | 4 Output |
| Power Rating (Forced Cooling) | 200W @ 30CFM |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 13A |
| Output Current - Output 2 | 5A |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Output Current - Output 4 | 2A |
| SVHC | No SVHC (15-Jan-2018) |
| Output Power Max | 100W |
|---|---|
| Power Rating (Convection Cooling) | 100W |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 12V |
| Output Voltage - Output 3 | 24V |
| Output Current - Output 3 | 1.5A |
| Output Voltage - Output 4 | -12V |
| Product Range | LPQ200-M Series |
Technical Docs (2)
Alternatives for LPQ202-M
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
