Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS105-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68R2474
Product RangeLPS100-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 40+ | $108.060 |
| 50+ | $105.750 |
| 100+ | $101.740 |
Price for:Each
Minimum: 40
Multiple: 40
$4,322.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLPS105-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68R2474
Product RangeLPS100-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max100.8W
Power Rating (Forced Cooling)150W @ 30CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPS100-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The LPS105-M is a 1-output AC/DC Open Frame Power Supply with adjustable main output. The overload protection offers short-circuit protection on all outputs and case overload protected at 110 to 160% above rating. The open collector logic signal goes high 100 to 500msec after main output and it goes low at least 6ms before loss of regulation power failure. The remote sense compensates for 0.5V lead drop min and will operate without remote sense connected. Reverse connection protected.
- Active power factor correction
- Less than 1U high
- Built-in class-B EMI filter
- Overvoltage protection
- Thermal overload protection
- 0 to 50°C Operating temperature range
Applications
Power Management, Medical, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
Medical
Output Power Max
100.8W
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
150W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
LPS100-M Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
