Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNLP65-7608JCopy
Newark Part No.71K8948
Product RangeNLP65 Series
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNLP65-7608JCopy
Newark Part No.71K8948
Product RangeNLP65 Series
Power Supply ApplicationsITE
Output Power Max65W
No. of Outputs3 Output
Power Rating (Forced Cooling)75W @ 20CFM
Power Rating (Convection Cooling)65W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 17.5A
Output Voltage - Output 212V
Output Current - Output 22.5A
Output Voltage - Output 3-12V
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3650mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNLP65 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Fixed
Output Current - Output 1
7.5A
Output Current - Output 2
2.5A
Input Voltage AC Min
85V
Output Current - Output 3
650mA
Output Current - Output 4
-
SVHC
To Be Advised
Output Power Max
65W
Power Rating (Forced Cooling)
75W @ 20CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Voltage - Output 3
-12V
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
NLP65 Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
