Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNPS24-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.82R5437
Product RangeNPS20-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 40+ | $34.360 |
| 80+ | $33.670 |
Price for:Each
Minimum: 40
Multiple: 40
$1,374.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNPS24-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.82R5437
Product RangeNPS20-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max25W
Power Rating (Forced Cooling)40W @ 200LFM
Power Rating (Convection Cooling)25W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPS20-M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NPS24-M is a 1-output 25W open-frame AC/DC Power Supply with adjustable main output. It has a typical full load efficiency of 87%. This power supplies is primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.
- Universal input
- High efficiency
- High MTBF
- Overload and short circuit protection
- Built-in class B EMI filter
- Remote sense
- Less than 300mW no-load power consumption
- 2 x 4 x 1U Form factor
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
25W
Power Rating (Convection Cooling)
25W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.7A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
40W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
NPS20-M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
