Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNPT43-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W5417
Product RangeNPT40-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 40+ | $53.950 |
| 50+ | $53.360 |
| 100+ | $52.760 |
| 250+ | $52.150 |
Price for:Each
Minimum: 40
Multiple: 40
$2,158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNPT43-MCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.46W5417
Product RangeNPT40-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max45W
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)45W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 19A
Output Voltage - Output 215V
Output Current - Output 24A
Output Voltage - Output 3-15V
Input Voltage AC Min90V
Output Current - Output 3700mA
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeNPT40-M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
45W
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Fixed
Output Current - Output 1
9A
Output Current - Output 2
4A
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Current - Output 3
700mA
Output Voltage - Output 4
-
Product Range
NPT40-M Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
