Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoSSL40-7624Copy
Newark Part No.93B3834
Your Part Number
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoSSL40-7624Copy
Newark Part No.93B3834
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 124V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm Barrel Plug
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
