Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTISAN CONTROLS
Manufacturer Part No4608A-115VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K1411
Product Range4600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $165.520 |
| 20+ | $151.450 |
Price for:Each
Minimum: 10
Multiple: 10
$1,655.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4608A-115VACCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K1411
Product Range4600 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current20A
Operating Voltage Min115V
Operating Voltage Max230V
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range4600 Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
115V
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
4600 Series
Load Current
20A
Operating Voltage Max
230V
Timer Functions
Repeat Cycle
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
