Print Page
M22520/1-02
Crimp Tool Locator, MIL-DTL-22520/1, Amphenol GT Series Matrix Connectors, 20, 16 & 12AWG Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASTRO TOOL |
|---|---|
| Manufacturer Part No | M22520/1-02Copy |
| Newark Part No. | 90B5350 |
| Also Known As | 615709 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $373.440 |
| 5+ | $351.480 |
| 10+ | $324.370 |
Price for:Each
Minimum: 1
Multiple: 1
$373.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ASTRO TOOL |
|---|---|
| Manufacturer Part No | M22520/1-02Copy |
| Newark Part No. | 90B5350 |
| Also Known As | 615709 |
| Technical Datasheet | |
| For Use With | Amphenol GT Series Matrix Connectors |
| Crimp Locator Applications | 20, 16 & 12AWG Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The M22520/1-02 (615709) is a Turret Head for used to locate pin and socket contacts installed in Mil-C-26482, Mil-C-81659, Mil-C-83733 and Mil-C-83723 connectors. The M22520/1-02 Mil-spec turret used with 615708 (M22520/1-01) or similar tool.
Applications
Maintenance & Repair, Defence, Military & Aerospace, Industrial
Technical Specifications
| For Use With | Amphenol GT Series Matrix Connectors |
|---|---|
| Product Range | - |
| Crimp Locator Applications | 20, 16 & 12AWG Contacts |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
