Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ASTRO TOOL |
|---|---|
| Manufacturer Part No | M22520/7-01Copy |
| Newark Part No. | 65H6525 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,214.760 |
| 2+ | $1,146.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,214.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ASTRO TOOL |
|---|---|
| Manufacturer Part No | M22520/7-01Copy |
| Newark Part No. | 65H6525 |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | Amphenol GTC Matrix Connectors |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The M22520/7-01 is a Crimp Tool for use with MIL-DTL-38999 series III contacts.
- 8-indent precision crimp
- Qualified to MIL-DTL-22520/7
- Full cycle-controlled ratchet
- Compatible with bayonet positioner for consistent crimp location
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | - |
| For Use With | Amphenol GTC Matrix Connectors |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
