Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRP305-20-100-SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ1320
Product RangeRP305 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $180.150 |
| 5+ | $176.320 |
| 10+ | $173.280 |
| 25+ | $169.780 |
| 50+ | $166.950 |
Price for:Each
Minimum: 1
Multiple: 1
$180.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP305-20-100-SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AJ1320
Product RangeRP305 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480V
Current Rating20A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeRP305 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
RP305 Series
Voltage Rating
480V
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
