Print Page
RP359-600-100-B
Power Line Filter, General Purpose, 520 VAC, 600 A, Three Phase, 3 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRP359-600-100-BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ1341
Product RangeRP359 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,714.680 |
| 5+ | $2,685.810 |
| 10+ | $2,656.930 |
| 25+ | $2,538.780 |
| 50+ | $2,433.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2,714.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP359-600-100-BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ1341
Product RangeRP359 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating600A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeRP359 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
600A
No. of Stages
3 Stage
Filter Input Terminals
Busbar
Product Range
RP359 Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
