Print Page
Image is for illustrative purposes only. Please refer to product description.

107 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.400 |
| 5+ | $44.300 |
| 10+ | $43.120 |
| 25+ | $42.350 |
| 50+ | $40.510 |
| 100+ | $36.800 |
| 250+ | $33.380 |
Price for:Each
Minimum: 1
Multiple: 1
$48.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoY129Copy
Newark Part No.83K9162
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max9N-cm
Current Rating160mA
Voltage Rating Max-
No. of Wires6
External Length33mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
9N-cm
Voltage Rating Max
-
External Length
33mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Motor Size
42mm
Step Angle
1.8°
Current Rating
160mA
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
