Print Page
000-825-85-00
SOCKET, 8-PIN, DIN RAIL / PANEL ROHS COMPLIANT: NO
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.130 |
| 5+ | $23.570 |
| 10+ | $22.690 |
Price for:Each
Minimum: 1
Multiple: 1
$26.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No000-825-85-00Copy
Newark Part No.83AK1308
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate