319E030F1C
Analog Timer, DPDT, 319 Series, Repeat Cycle, 5 Ranges, 0.3 s, 30 min, 2 Changeover Relays

| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 319E030F1CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02M8455 |
| Product Range | 319 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $317.790 |
Product Information
| Manufacturer | ATC |
|---|---|
| Manufacturer Part No | 319E030F1CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02M8455 |
| Product Range | 319 Series |
| Technical Datasheet | |
| Product Range | 319 Series |
| Timer Functions | Repeat Cycle |
| No. of Timing Ranges | 5Ranges |
| Time Min | 0.3s |
| Time Max | 30min |
| Timer Output | 2 Changeover Relays |
| Supply Voltage Max | - |
| Current Rating Nom | 7A |
| Connection / Termination | Plug-In |
| Panel Cutout Height | 53.97mm |
| Panel Cutout Width | 55.6mm |
| SVHC | To Be Advised |
Product Overview
The 319 series plug-in adjustable AC/DC Time Delay Relay maintains excellent repeat accuracy despite wide voltage and temperature variations, even after long periods of down-time. One model has five dial-selected adjustable ranges and provides any timing period between 0.02 seconds and 30 minutes. The models incorporate three dials elected ranges or a single adjustable range. The 319’s timing circuit is not subject to the large plus error that plagues many electronic TDRs after long periods of down-time, it maintains rated accuracy regardless of reset time variations, provided that there is at least 0.1 second between cycles for model 319E. All models hold unusually high repeat accuracy in the face of wide voltage and temperature swings.
- High accuracy
- Universal input power supply
- Output relay DPDT 7A at 120VAC
- Indicating LED turns on during timing
- 8-pin Octal plug-in base
- Ranges change by pulling and twisting setting knob until it clicks
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
| Product Range | 319 Series |
|---|---|
| No. of Timing Ranges | 5Ranges |
| Time Max | 30min |
| Supply Voltage Max | - |
| Connection / Termination | Plug-In |
| Panel Cutout Width | 55.6mm |
| Timer Functions | Repeat Cycle |
|---|---|
| Time Min | 0.3s |
| Timer Output | 2 Changeover Relays |
| Current Rating Nom | 7A |
| Panel Cutout Height | 53.97mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |