Print Page
ATC550-S10000
1/16 DIN TEMPERATURE CONTROLLER, 12VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part NoATC550-S10000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56Y5850
Product Range550 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $198.680 |
Price for:Each
Minimum: 1
Multiple: 1
$198.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoATC550-S10000Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56Y5850
Product Range550 Series
Technical Datasheet
Thermocouple TypeJ, K, R, S, T, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max12VDC
Output Voltage Min-
Product Range550 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
J, K, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
12VDC
Product Range
550 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate