Print Page
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $264.600 |
Price for:Each
Minimum: 1
Multiple: 1
$264.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part NoSP0310Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86R9506
Product RangeSP Series
Technical Datasheet
Load Current Inductive6A
Relay MountingPanel Mount
Operating Voltage120V
Contact Configuration-
No. of Poles-
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom110V
Switching Power AC1-
Load Current Resistive1.5A
Switching Current AC3-
Product RangeSP Series
SVHCTo Be Advised
Product Overview
SP0310 is a SP series contactor control module.
- 120V AC nominal input voltage
- 100-110V DC for 1 second (unfiltered) initial output voltage
- 20V DC for 1 second (unfiltered) continuous output voltage
- 6A for 1 second initial output current
- 1.5A for 1 second continuous output current
- Operating temperature range from 0°C to +55°C
- Style "N" epoxy encapsulated enclosure
- (4) #8-32 screw terminals
- 1 second ±5% (during which full voltage is applied to the contactor coil) time delay
Technical Specifications
Load Current Inductive
6A
Operating Voltage
120V
No. of Poles
-
Switching Current AC1
-
Coil Voltage VDC Nom
110V
Load Current Resistive
1.5A
Product Range
SP Series
Relay Mounting
Panel Mount
Contact Configuration
-
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
