Print Page
AP-15T
7 in Weather Resistant PA Horn
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoAP-15TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88C1226
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $210.390 |
Price for:Each
Minimum: 1
Multiple: 1
$210.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAP-15TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88C1226
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Weather Resistant PA Horn Weather resistant, double re-entrant loudspeakers are available for medium and high powered sound distribution. Perfect in any paging application in warehouses, outdoor lots, and public facilities. Screwdriver tap adjustment allows easy selection of multiple taps on the built-in 25V/70.7V/100V transformer, allowing compatibility with all multi speaker and signaling applications.
- Included bracket allows easy vertical or horizontal mounting to I-beams and pillars. Rugged metal housing is finished in baked epoxy gray finish.
- Power capacity: 15W program
- Frequency response: 400Hz~14KHz
- Sensitivity: 106dB (1W
- Dimensions: 83
- Transformer taps: 1W, 2W, 3.8W, 7.5W and 15W
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate