Print Page
AT10
10W Wall Volume Control for 70V Systems
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoAT10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19K6014
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.680 |
Price for:Each
Minimum: 1
Multiple: 1
$53.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAT10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.19K6014
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Wall Volume Control for 70V Systems These transformer based volume controls provide zone or individual speaker volume control in 70V distributed audio systems. Stainless steel wall plate with silk screen dial scale and black knob with white inlay pointer, matches conventional commercial installation style. Precision wound, laminated core transformers are vacuum varnished, for silent, efficient operation.
- Detachable phoenix style connector allows easy pre-wiring and installation.
- Model: AT10
- Power Rating: 10W
- Attenuation
- Total Attenuation: 33dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate