Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACBP2UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH0018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $480.530 |
| 5+ | $455.810 |
| 10+ | $437.400 |
Price for:Each
Minimum: 1
Multiple: 1
$480.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACBP2UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH0018
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate102CFM
Suction-
Cleaning Range-
Length12"
Height20"
Width9"
Weight4.7kg
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
12"
Width
9"
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VAC
230V
Power Rating
-
Flow Rate
102CFM
Cleaning Range
-
Height
20"
Weight
4.7kg
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
