Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK6760
Product RangeModul-Perfect 70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.980 |
| 5+ | $262.940 |
| 10+ | $251.740 |
| 25+ | $237.830 |
| 50+ | $223.120 |
Price for:Each
Minimum: 1
Multiple: 1
$277.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoPC7-Q01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK6760
Product RangeModul-Perfect 70 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesMultiple Tones
Lens Diameter70mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)105dB
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeModul-Perfect 70 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
70mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
Modul-Perfect 70 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
Multiple Tones
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
105dB
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
