Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-B-DLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN7878
Product RangeSD50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.630 |
| 5+ | $110.850 |
| 10+ | $105.440 |
| 25+ | $98.890 |
| 50+ | $92.040 |
| 100+ | $86.050 |
Price for:Each
Minimum: 1
Multiple: 1
$120.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-B-DLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN7878
Product RangeSD50 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourBlue
Visual Signal TypeBeat/Beat ECO, Flash/Flash ECO/High Intens Beat/Beat ECO/Multiflash/Multiflash ECO/Steady/Steady ECO
Tones-
IP / NEMA RatingIP66, IP67, IP69, IP69K, IP6K9K
Sound Pressure Level (SPL)-
Lens Diameter50mm
External Height34mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSD50 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue
Tones
-
Sound Pressure Level (SPL)
-
External Height
34mm
Operating Temperature Min
-40°C
Product Range
SD50 Series
Supply Voltage VDC
30V
Visual Signal Type
Beat/Beat ECO, Flash/Flash ECO/High Intens Beat/Beat ECO/Multiflash/Multiflash ECO/Steady/Steady ECO
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IP6K9K
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
