Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
TX-SAW433S-Z-RFM is a SAW transmitter module with external antenna ideal for applications when you need to modulate ON-OFF a RF carrier with digital signals. It is compliance with EN 300 220, EN 301 489 and EN 60950 European Standard.
- 434Mhz OOK Transmitter with dedicated antenna
- compliance with EN 300 220, EN 301 489 and EN 60950 European Standard
- Square wave modulation
- Modulate ON-OFF a RF carrier with digital signals.
Applications
Security, Wireless, RF Communications, Automation & Process Control, Building Automation
Technical Specifications
RF Modulation
OOK
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
5.5mA
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5.5V
RF Transmitter Applications
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
