Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoLA8N-BNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10R5266
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.690 |
Price for:Each
Minimum: 1
Multiple: 1
$83.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLA8N-BNCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10R5266
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.7mm
Supply Voltage Min-
Supply Voltage Max3V
Panel Cutout Height24mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
LA8N-BN is a LA8N series, DIN W48x H24mm LCD counter.
- 8-digit 7-segment LCD display and W3.4 x H8.7mm digit size
- Operation method : Count up, Count down, Count up/down
- Terminal block
- Built-in battery(over 7 years) power supply (NO voltage input)
- 20ms min signal width
- Control output indicator
- IP66(front panel) protection structure
Contents
LCD counter, Mounting bracket, Rubber waterproof ring.
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
24mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.7mm
Supply Voltage Max
3V
Panel Cutout Width
48mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
