Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMP5W-44Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22T2277
Product RangeMP5W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.750 |
Price for:Each
Minimum: 1
Multiple: 1
$325.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMP5W-44Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22T2277
Product RangeMP5W Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionPulse
Meter Range-
Digit Height13.8mm
Panel Cutout Height46mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMP5W Series
SVHCTo Be Advised
Product Overview
The MP5W-44 from Autonics is a 5-digit Pulse Meter with 7-segment LED display (zero banking type). It measures and display reciprocal number of measuring time to detect target. Measuring accuracy may be dropped because the measuring time of interval is short, if the target is revolving with high speed. The prescale function always to multiply the number of pulse or pulse length by a variable then display specification of measurement. It will display frequency or RPM from prescale by measuring the input frequency.
- 13 kinds of various operation modes
- Various functions
- Various display units as follows: RPM, RPS, Hz, kHz, Seconds, Minutes, Hours, %, Counts, etc.
- Selectable voltage input (PNP) or no voltage input (NPN)
- NPN open collector quintuple output, PV transmission sub output
- 50 kHZ high speed response
- DIN W96 x H 48 mm
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
46mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
MP5W Series
Meter Function
Pulse
Digit Height
13.8mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
