Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMP5W-4NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79R2476
Product RangeMP5W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.450 |
Price for:Each
Minimum: 1
Multiple: 1
$195.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMP5W-4NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79R2476
Product RangeMP5W Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionPulse
Meter Range-
Digit Height13.8mm
Panel Cutout Height46mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMP5W Series
SVHCTo Be Advised
Product Overview
MP5W-4N is a MP5W series, digital pulse meter. Features 16 operation modes such as frequency, revolutions, speed, cycle, time, ratio, density, error, length measurement, interval, accumulation, addition/subtraction, etc. It also features lock setting function, monitoring delay function, auto—zero time setting function, current output range selection (Current output type only), comparative output function (HH, H, GO, L, LL), time unit selection function, deviation memory function(F output mode applied only), peak value monitoring function, remote/local switching function (Communication output type only).
- 5-digit 7-segment LED display and 14mm character height (max display range from -19999 to 99999)
- W6.8 x H3.8mm character size
- Power supply range from 100 to 240VAC, 50/60Hz
- Indicator output-main output comparative value)
- Max 6VA power consumption
- RS485 communication: 32 channel mutual direction communication function
- Ambient temperature range from -10 to 50°C (at non-freezing status)
- 35 to 85% ambient humidity
- IP54 (front part, IEC standard) protection structure
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
46mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
MP5W Series
Meter Function
Pulse
Digit Height
13.8mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
