Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.380 |
Price for:Each
Minimum: 1
Multiple: 1
$318.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4N-AA-E0Copy
Newark Part No.22T2520
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / Frequency
Meter Range0A to 5A / 0.1Hz to 9.999KHz
Digit Height9mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min12VAC
Supply Voltage Max24VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A / 0.1Hz to 9.999KHz
Panel Cutout Height
22.2mm
Supply Voltage Min
12VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
AC Current / Frequency
Digit Height
9mm
Panel Cutout Width
45mm
Supply Voltage Max
24VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
